Operational Amplifiers - Op Amps
OPA2890IDGST
Op Amp Dual High Speed Amplifier ±6V/12V 10-Pin VSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±5, ±3
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.4@5V
Maximum Input Bias Current (uA)
1.7@5V
Typical Output Current (mA)
35@5V
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
350@5V
Typical Input Noise Voltage Density (nV/rtHz)
8.1@5V
Typical Voltage Gain (dB)
60
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
1.1@5V
Minimum PSRR (dB)
65(Typ)
Minimum CMRR (dB)
59
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
120
Typical Settling Time (ns)
18
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Family/Series
OPA2890
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
2
Order Quantity

