Operational Amplifiers - Op Amps
OPA2889IDR
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2.6
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.3
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.25@5V
Maximum Input Bias Current (uA)
0.8@5V
Typical Output Current (mA)
35@5V
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
200@5V
Typical Input Noise Voltage Density (nV/rtHz)
8.5@5V
Typical Voltage Gain (dB)
64
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.7@5V
Minimum PSRR (dB)
60(Typ)
Minimum CMRR (dB)
58
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
70
Typical Settling Time (ns)
38
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

