Arrow Electronic Components Online
OPA2837IRUNT|TI|simage
OPA2837IRUNT|TI|limage
Operational Amplifiers - Op Amps

OPA2837IRUNT

Op Amp Dual Precision Amplifier R-R O/P ±2.7V/5.4V 10-Pin WQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.165@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.4
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Dual Supply Voltage (V)
    ±2.7
  • Typical Low Level Output Voltage (V)
    0.05
  • Typical High Level Output Voltage (V)
    4.95
  • Maximum Input Offset Current (uA)
    0.06@5V
  • Typical Input Bias Current (uA)
    0.34@5V
  • Maximum Input Bias Current (uA)
    0.52@5V
  • Maximum Quiescent Current (mA)
    1.25@5V
  • Typical Output Current (mA)
    20(Max)
  • Typical Output Resistance (Ohm)
    0.14
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    105@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.7@5V
  • Input Offset Voltage Drift (uV/°C)
    2
  • Typical Voltage Gain (dB)
    135
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.4@5V
  • Minimum PSRR (dB)
    95
  • Minimum CMRR (dB)
    91
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    50
  • Typical Settling Time (ns)
    40
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources