Operational Amplifiers - Op Amps
OPA2836IRMCR
Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Process Technology
0.35um
Maximum Input Offset Voltage (mV)
0.4@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.25
Maximum Dual Supply Voltage (V)
±2.75
Typical Low Level Output Voltage (V)
0.15
Typical High Level Output Voltage (V)
4.8
Maximum Input Offset Current (uA)
0.18@5V
Typical Input Bias Current (uA)
0.65@5V
Maximum Input Bias Current (uA)
1@5V
Maximum Quiescent Current (mA)
2.4@5V
Typical Output Current (mA)
50@5V
Typical Output Resistance (Ohm)
0.02
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
580@5V
Typical Input Noise Voltage Density (nV/rtHz)
4.6@5V
Input Offset Voltage Drift (uV/°C)
6.8
Typical Voltage Gain (dB)
122
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.75@5V
Minimum PSRR (dB)
94
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
118
Typical Settling Time (ns)
45
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10
Lead Shape
No Lead
Order Quantity

