Operational Amplifiers - Op Amps
OPA2810IDCNR
Op Amp Dual High Speed Amplifier R-R I/O ±13.5V/27V 8-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.5@5V
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
27
Minimum Dual Supply Voltage (V)
±2.375
Typical Dual Supply Voltage (V)
±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±13.5
Maximum Input Offset Current (uA)
0.00002@5V
Typical Input Bias Current (uA)
0.000002@5V
Maximum Input Bias Current (uA)
0.00002@5V
Maximum Quiescent Current (mA)
8@5V
Typical Output Current (mA)
64@5V
Typical Output Resistance (Ohm)
0.007
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
119@5V
Typical Input Noise Voltage Density (nV/rtHz)
6@5V
Input Offset Voltage Drift (uV/°C)
1.5(Typ)
Typical Voltage Gain (dB)
118
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
78
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
70
Typical Settling Time (ns)
197
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
8
Lead Shape
Gull-wing

