Operational Amplifiers - Op Amps
OPA2725AIDGKT
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Process Technology
0.5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
5@±6V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.00005@±6V
Typical Input Bias Current (uA)
0.00003@12V
Maximum Input Bias Current (uA)
0.0002@±6V
Maximum Quiescent Current (mA)
11@±6V
Typical Output Current (mA)
40@12V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
30@12V
Typical Input Noise Voltage Density (nV/rtHz)
10@±6V
Input Offset Voltage Drift (uV/°C)
4(Typ)
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±6V
Minimum PSRR (dB)
90.46(Typ)
Minimum CMRR (dB)
88
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
20
Typical Settling Time (ns)
450
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

