Arrow Electronic Components Online
OPA2691I14D|TI|limage
OPA2691I14D|TI|simage
Top Searched
Operational Amplifiers - Op Amps

OPA2691I-14D

Op Amp Dual High Speed Amplifier ±6V/12V 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Input Bias Current (uA)
    20@5V
  • Maximum Input Bias Current (uA)
    40@5V
  • Maximum Quiescent Current (mA)
    9.6@5V
  • Typical Output Current (mA)
    160@5V
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    850@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1.7@5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    15@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    12@5V
  • Minimum PSRR (dB)
    55(Typ)
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    280
  • Typical Settling Time (ns)
    14
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources