Arrow Electronic Components Online
OPA2690IDG4|TI|simage
OPA2690IDG4|TI|limage
Operational Amplifiers - Op Amps

OPA2690IDG4

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    4.5@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    1@5V
  • Typical Input Bias Current (uA)
    5@5V
  • Maximum Input Bias Current (uA)
    11@5V
  • Maximum Quiescent Current (mA)
    11.6@5V
  • Typical Output Current (mA)
    160@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1000@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5.6@5V
  • Input Offset Voltage Drift (uV/°C)
    12
  • Typical Voltage Gain (dB)
    63
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    3.2@5V
  • Minimum PSRR (dB)
    72(Typ)
  • Minimum CMRR (dB)
    58
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    250
  • Typical Settling Time (ns)
    12
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources