Operational Amplifiers - Op Amps
OPA2683IDGST
Op Amp Dual High Speed Amplifier ±6V/12V 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Typical Low Level Output Voltage (V)
0.9
Typical High Level Output Voltage (V)
4.1
Typical Input Bias Current (uA)
2@5V
Maximum Input Bias Current (uA)
4.5@5V
Maximum Quiescent Current (mA)
2.06@5V
Typical Output Current (mA)
80@5V
Typical Output Resistance (Ohm)
0.007
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
210@5V
Typical Input Noise Voltage Density (nV/rtHz)
4.4@5V
Input Offset Voltage Drift (uV/°C)
12
Typical Inverting Input Current Noise Density (pA/rtHz)
11.6@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
5.1@5V
Minimum PSRR (dB)
65(Typ)
Minimum CMRR (dB)
51
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
12
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

