Arrow Electronic Components Online
OPA2683IDCNRG4|TI|simage
OPA2683IDCNRG4|TI|limage
Operational Amplifiers - Op Amps

OPA2683IDCNRG4

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    3@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Low Level Output Voltage (V)
    0.9
  • Typical High Level Output Voltage (V)
    4.1
  • Typical Input Bias Current (uA)
    2@5V
  • Maximum Input Bias Current (uA)
    4.5@5V
  • Maximum Quiescent Current (mA)
    2.06@5V
  • Typical Output Current (mA)
    80@5V
  • Typical Output Resistance (Ohm)
    0.007
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    210@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.4@5V
  • Input Offset Voltage Drift (uV/°C)
    12
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    11.6@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    5.1@5V
  • Minimum PSRR (dB)
    65(Typ)
  • Minimum CMRR (dB)
    51
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Settling Time (ns)
    12
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources