Arrow Electronic Components Online
OPA2675RGVR|TI|simage
OPA2675RGVR|TI|limage
Operational Amplifiers - Op Amps

OPA2675RGVR

Op Amp Dual High Speed Amplifier ±6.5V/13V 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    13
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6.5
  • Typical Input Bias Current (uA)
    5@±6V
  • Maximum Input Bias Current (uA)
    25@±6V
  • Maximum Quiescent Current (mA)
    38@5V
  • Typical Output Current (mA)
    460@5V
  • Typical Output Resistance (Ohm)
    25000
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1100@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.62@5V
  • Input Offset Voltage Drift (uV/°C)
    ±2(Typ)
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    15@±6V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    3@±6V
  • Minimum PSRR (dB)
    47
  • Minimum CMRR (dB)
    55
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    730
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources