Operational Amplifiers - Op Amps
OPA2674I-14DRG4
Op Amp Dual High Output Current Amplifier ±6.3V/12.6V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
2
Minimum Single Supply Voltage (V)
5.75
Maximum Single Supply Voltage (V)
12.6
Maximum Dual Supply Voltage (V)
±6.3
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

