Operational Amplifiers - Op Amps
OPA2674I-14DG4
Op Amp Dual High Output Current Amplifier ±6V/12V 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
OPA2674I-14DG4
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3.5@5V
Minimum Single Supply Voltage (V)
5.75
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.875
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
30@5V
Typical Output Current (mA)
260@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
900@5V
Typical Input Noise Voltage Density (nV/rtHz)
2@5V
Typical Inverting Input Current Noise Density (pA/rtHz)
24@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
16@5V
Minimum PSRR (dB)
52(Typ)
Minimum CMRR (dB)
49
Minimum CMRR Range (dB)
<50
Typical Gain Bandwidth Product (MHz)
250
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

