Operational Amplifiers - Op Amps
OPA2544TG3
Op Amp Dual High Output Current Amplifier ±35V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
5@±35V
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±28|±24|±18|±15|±12
Maximum Dual Supply Voltage (V)
±35
Maximum Input Offset Current (uA)
0.00005@±35V
Maximum Input Bias Current (uA)
0.00005@±35V
Typical Output Current (mA)
2000
Power Supply Type
Dual
Typical Slew Rate (V/us)
8@±35V
Typical Input Noise Voltage Density (nV/rtHz)
36@±35V
Typical Voltage Gain (dB)
103
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.003@±35V
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
1.4
Typical Settling Time (ns)
2500
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
11.1(Max)
Package Width
4.62(Max)
Package Length
20.27(Max)
PCB changed
11
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
11

