Arrow Electronic Components Online
OPA2541SM|TI|simage
OPA2541SM|TI|limage
Operational Amplifiers - Op Amps

OPA2541SM

Op Amp Dual High Output Current Amplifier ±40V 9-Pin(8+Tab) TO-3 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    1@±35V
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±40
  • Maximum Input Offset Current (uA)
    0.00003@±35V
  • Maximum Input Bias Current (uA)
    0.00005@±35V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    8@±35V
  • Typical Voltage Gain (dB)
    96
  • Minimum CMRR (dB)
    95
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    1.6
  • Typical Settling Time (ns)
    2000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    7.62(Max)
  • Package Width
    25.91(Max)
  • Package Length
    39.37(Max)
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    9
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources