Operational Amplifiers - Op Amps
OPA2378AIDCNR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.07@5.5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.1
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0011@5.5V
Maximum Input Bias Current (uA)
0.00055@5.5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.4@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
20@5.5V
Typical Voltage Gain (dB)
134
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@5.5V
Minimum PSRR (dB)
116.48(Typ)
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
0.9
Typical Settling Time (ns)
9000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
8
Lead Shape
Gull-wing

