Operational Amplifiers - Op Amps
OPA2320SAIDGST
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.15@5.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.9
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0000009@5.5V
Typical Input Bias Current (uA)
0.0000002@5.5V
Maximum Input Bias Current (uA)
0.0000009@5.5V
Maximum Quiescent Current (mA)
3.2@5.5V
Typical Output Current (mA)
65
Typical Output Resistance (Ohm)
90
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
10@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
8.5@5.5V
Input Offset Voltage Drift (uV/°C)
1.5
Typical Voltage Gain (dB)
132
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5.5V
Minimum PSRR (dB)
106(Typ)
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
20
Typical Settling Time (ns)
500
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

