Operational Amplifiers - Op Amps
OPA2277PG4
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.02@±15V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.001@±15V
Maximum Input Bias Current (uA)
0.001@±15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.8@±15V
Typical Input Noise Voltage Density (nV/rtHz)
12@±15V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@±15V
Minimum CMRR (dB)
130
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
16000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

