Operational Amplifiers - Op Amps
OPA2277AIDRMT
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.1@30V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0028@30V
Maximum Input Bias Current (uA)
0.0028@30V
Maximum Quiescent Current (mA)
1.65@30V
Typical Output Current (mA)
35
Typical Output Resistance (Ohm)
40
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.8@30V
Typical Input Noise Voltage Density (nV/rtHz)
12@30V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@30V
Minimum PSRR (dB)
130.46(Typ)
Minimum CMRR (dB)
115
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
16000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
4
Package Length
4
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

