Arrow Electronic Components Online
OPA2227PA|TI|limage
OPA2227PA|TI|simage
Operational Amplifiers - Op Amps

OPA2227PA

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.2@±15V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.01@±15V
  • Maximum Input Bias Current (uA)
    0.01@±15V
  • Maximum Quiescent Current (mA)
    7.6@±15V
  • Typical Output Current (mA)
    45
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2.3@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.5@±15V
  • Typical Voltage Gain (dB)
    160
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.4@±15V
  • Minimum PSRR (dB)
    126.02(Typ)
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    8
  • Typical Settling Time (ns)
    5600
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources