Operational Amplifiers - Op Amps
OPA2211AIDDA
Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin HSOIC EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.15@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±3
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.1@±18V
Typical Input Bias Current (uA)
0.06@±18V
Maximum Input Bias Current (uA)
0.175@±18V
Maximum Quiescent Current (mA)
9@±18V
Typical Output Current (mA)
30
Typical Output Resistance (Ohm)
5
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
27@±18V
Typical Input Noise Voltage Density (nV/rtHz)
2@±18V
Input Offset Voltage Drift (uV/°C)
±1.5
Typical Voltage Gain (dB)
114
Typical Noninverting Input Current Noise Density (pA/rtHz)
3.2@±18V
Minimum PSRR (dB)
140(Typ)
Minimum CMRR (dB)
110
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
80
Typical Settling Time (ns)
700
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

