Operational Amplifiers - Op Amps
OPA2209AIDR
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.15@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0045@±18V
Typical Input Bias Current (uA)
0.001@±18V
Maximum Input Bias Current (uA)
0.0045@±18V
Maximum Quiescent Current (mA)
5@±18V
Typical Output Current (mA)
65
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
6.4@±18V
Typical Input Noise Voltage Density (nV/rtHz)
3.3@±18V
Input Offset Voltage Drift (uV/°C)
3
Typical Voltage Gain (dB)
132
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.5@±18V
Minimum PSRR (dB)
146.02
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
18
Typical Settling Time (ns)
2600
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

