Arrow Electronic Components Online
OPA2192IDGKRG4|TI|simage
OPA2192IDGKRG4|TI|limage
Operational Amplifiers - Op Amps

OPA2192IDGKRG4

36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp with e-Trim

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Design resources