Operational Amplifiers - Op Amps
OPA2172IDGK
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
1@±18V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.000015@±18V
Maximum Input Bias Current (uA)
0.000015@±18V
Maximum Quiescent Current (mA)
3.6@±18V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
10@±18V
Typical Input Noise Voltage Density (nV/rtHz)
12@±18V
Typical Voltage Gain (dB)
115
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0016@±18V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
10
Typical Settling Time (ns)
3200
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

