Arrow Electronic Components Online
OPA2131UJG4|TI|simage
OPA2131UJG4|TI|limage
Operational Amplifiers - Op Amps

OPA2131UJG4

Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    1.5@±15V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.00005@±15V
  • Maximum Input Bias Current (uA)
    0.00005@±15V
  • Typical Output Current (mA)
    25
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    10@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    21@±15V
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.003@±15V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    4
  • Typical Settling Time (ns)
    2000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources