Operational Amplifiers - Op Amps
OPA2111KP
Op Amp Dual Low Offset Voltage Amplifier ±18V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.000012@±15V
Maximum Input Bias Current (uA)
0.000015@±15V
Typical Output Current (mA)
10@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
2@±15V
Typical Input Noise Voltage Density (nV/rtHz)
40@±15V
Typical Voltage Gain (dB)
125
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0008@±15V
Minimum CMRR (dB)
82
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
2
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

