Arrow Electronic Components Online
OPA2107AU|TI|limage
OPA2107AU|TI|simage
Operational Amplifiers - Op Amps

OPA2107AU

Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    1@±15V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.000008@±15V
  • Maximum Input Bias Current (uA)
    0.00001@±15V
  • Maximum Supply Current (mA)
    4.5(Typ)@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    18@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@±15V
  • Typical Voltage Gain (dB)
    96
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0012@±15V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    4.5
  • Typical Settling Time (ns)
    2000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources