Arrow Electronic Components Online
OPA209AIDR|TI|simage
OPA209AIDR|TI|limage
Operational Amplifiers - Op Amps

OPA209AIDR

Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.15@±15V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3, ±5, ±9, ±12, ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0045@±18V
  • Maximum Input Bias Current (uA)
    0.0045@±18V
  • Typical Output Current (mA)
    65
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    6.4@±18V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.3@±18V
  • Typical Voltage Gain (dB)
    132
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.5@±18V
  • Minimum PSRR (dB)
    146.02
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    18
  • Typical Settling Time (ns)
    2600
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources