Arrow Electronic Components Online
OPA209AIDBVR|TI|simage
OPA209AIDBVR|TI|limage
Operational Amplifiers - Op Amps

OPA209AIDBVR

Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.15@±15V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0045@±18V
  • Typical Input Bias Current (uA)
    0.001@±18V
  • Maximum Input Bias Current (uA)
    0.0045@±18V
  • Maximum Quiescent Current (mA)
    2.5@±18V
  • Typical Output Current (mA)
    65
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    6.4@±18V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.3@±18V
  • Input Offset Voltage Drift (uV/°C)
    3
  • Typical Voltage Gain (dB)
    132
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.5@±18V
  • Minimum PSRR (dB)
    146.02
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    18
  • Typical Settling Time (ns)
    2600
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources