Operational Amplifiers - Op Amps
OPA202IDBVT
Op Amp Single Low Noise Amplifier ±18V/36V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.2@±18V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00015@±18V
Typical Input Bias Current (uA)
0.00025@±18V
Maximum Input Bias Current (uA)
0.002@±18V
Maximum Quiescent Current (mA)
0.8@±18V
Typical Output Current (mA)
35
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.35@±18V
Typical Input Noise Voltage Density (nV/rtHz)
9.5@±18V
Input Offset Voltage Drift (uV/°C)
±1
Typical Voltage Gain (dB)
150
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.076@±18V
Minimum PSRR (dB)
140(Typ)
Minimum CMRR (dB)
114
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
32000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

