Arrow Electronic Components Online
OPA192IDBVR|TI|simage
OPA192IDBVR|TI|limage
Operational Amplifiers - Op Amps

OPA192IDBVR

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.6um
  • Maximum Input Offset Voltage (mV)
    0.04@36V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3, ±5, ±9, ±12, ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.00002@36V
  • Typical Input Bias Current (uA)
    0.000005@36V
  • Maximum Input Bias Current (uA)
    0.00002@36V
  • Maximum Quiescent Current (mA)
    1.2@36V
  • Typical Output Current (mA)
    65
  • Typical Output Resistance (Ohm)
    375
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    20@36V
  • Typical Input Noise Voltage Density (nV/rtHz)
    32@36V
  • Input Offset Voltage Drift (uV/°C)
    1
  • Typical Voltage Gain (dB)
    140
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.0015@36V
  • Minimum PSRR (dB)
    130.46(Typ)
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    2100
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources