Operational Amplifiers - Op Amps
OPA186DR
Op Amp Single Precision Amplifier R-R I/O ±12V/24V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.01@±12V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±9|±3|±5
Maximum Dual Supply Voltage (V)
±12
Maximum Input Offset Current (uA)
0.0001@±12V
Maximum Input Bias Current (uA)
0.000055@±12V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.35@±12V
Typical Input Noise Voltage Density (nV/rtHz)
40@±12V
Typical Voltage Gain (dB)
148
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.12@±12V
Minimum PSRR (dB)
153.98(Typ)
Minimum CMRR (dB)
106
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.75
Typical Settling Time (ns)
7500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

