Operational Amplifiers - Op Amps
OPA177FP
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
OPA177FP
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.025@30V
Minimum Single Supply Voltage (V)
6
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0015@30V
Maximum Input Bias Current (uA)
0.002@30V
Maximum Quiescent Current (mA)
2@30V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.3@30V
Typical Voltage Gain (dB)
141
Minimum PSRR (dB)
115
Minimum CMRR (dB)
130
Minimum CMRR Range (dB)
>=115
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

