Arrow Electronic Components Online
OPA172IDCKT|TI|limage
OPA172IDCKT|TI|simage
Operational Amplifiers - Op Amps

OPA172IDCKT

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1@±18V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.000015@±18V
  • Typical Input Bias Current (uA)
    0.00008@±18V
  • Maximum Input Bias Current (uA)
    0.000015@±18V
  • Maximum Quiescent Current (mA)
    1.8@±18V
  • Typical Output Resistance (Ohm)
    60
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    10@±18V
  • Typical Input Noise Voltage Density (nV/rtHz)
    12@±18V
  • Input Offset Voltage Drift (uV/°C)
    ±1.5
  • Typical Voltage Gain (dB)
    130
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0016@±18V
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    3200
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources