Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
53
THDN
0.000029%@600Ohm
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
100(Typ)
Maximum Input Offset Voltage (mV)
1@±15V
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±15|±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.00002@±18V
Maximum Quiescent Current (mA)
9.2@±18V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

