Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Photodiode Material
AlGaAs|Si
Polarity
Forward
Peak Wavelength (nm)
850
Maximum Rise Time (ns)
5(Typ)
Maximum Fall Time (ns)
5(Typ)
Maximum Light Current (uA)
15
Maximum Dark Current (nA)
60
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Diameter
6.22(Max)
Mounting
Through Hole
Package Height
7.87(Max) + 1.02
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

