Arrow Electronic Components Online
OP955|OPTEK|simage
OP955|OPTEK|limage
Photodiodes

OP955

Photodiode PIN Chip 850nm 2-Pin Side Looker Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Lens Type
    Clear Epoxy
  • Photodiode Material
    Si
  • Polarity
    Forward
  • Peak Wavelength (nm)
    850
  • Maximum Rise Time (ns)
    5(Typ)
  • Maximum Fall Time (ns)
    5(Typ)
  • Maximum Light Current (uA)
    18
  • Maximum Dark Current (nA)
    60
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    5.84
  • Package Width
    2.54
  • Package Length
    4.45
  • PCB changed
    2
  • Supplier Package
    Side Looker
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources