Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Lens Type
Clear Epoxy
Photodiode Material
Si
Polarity
Forward
Peak Wavelength (nm)
850
Maximum Rise Time (ns)
5(Typ)
Maximum Fall Time (ns)
5(Typ)
Maximum Light Current (uA)
8
Maximum Dark Current (nA)
60
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Through Hole
Package Height
5.84
Package Width
2.54
Package Length
4.45
PCB changed
2
Supplier Package
Side Looker
Pin Count
2
Lead Shape
Through Hole
Order Quantity

