Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Photodiode Material
Si
Polarity
Forward
Maximum Light Current (uA)
40(Min)
Maximum Dark Current (nA)
25
Maximum Reverse Voltage (V)
32
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.57(Max)
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-5
Pin Count
2
Lead Shape
Through Hole
Order Quantity

