Arrow Electronic Components Online
OP805TXV|OPTEK|simage
OP805TXV|OPTEK|limage
Phototransistors

OP805TXV

No Phototransistor Chip Silicon 3-Pin TO-18 Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Half Intensity Angle Degrees (°)
    12
  • Viewing Orientation
    Top View
  • Maximum Rise Time (ns)
    15000
  • Maximum Fall Time (ns)
    15000
  • Maximum Light Current (uA)
    22000
  • Maximum Dark Current (nA)
    100
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    250
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    6.86(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources