Phototransistors
OP801WSL
Phototransistor Chip Silicon 3-Pin TO-18 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Flat
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Top View
Maximum Rise Time (ns)
7000(Typ)
Maximum Fall Time (ns)
7000(Typ)
Maximum Light Current (uA)
3000
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
250
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.13(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole

