Operational Amplifiers - Op Amps
OP777ARMZ
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
>2.5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.2@5V@-40C to 85C
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
0.126
Typical High Level Output Voltage (V)
4.91
Maximum Input Offset Current (uA)
0.002@5V@-40C to 85C
Typical Input Bias Current (uA)
0.0055@5V@-40C to 85C
Maximum Input Bias Current (uA)
0.011@5V@-40C to 85C
Maximum Supply Current (mA)
0.27@5V
Typical Output Current (mA)
10@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.2@5V
Typical Input Noise Voltage Density (nV/rtHz)
15@5V
Input Offset Voltage Drift (uV/°C)
1.3
Typical Voltage Gain (dB)
113.98
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.13@5V
Minimum PSRR (dB)
120
Minimum CMRR (dB)
104
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.7
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

