Arrow Electronic Components Online
OP727ARZREEL7|ADI|simage
OP727ARZREEL7|ADI|limage
Operational Amplifiers - Op Amps

OP727ARZ-REEL7

Op Amp Dual Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    >2um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.3@5V@-40C to 85C
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.002@5V@-40C to 85C
  • Maximum Input Bias Current (uA)
    0.011@5V@-40C to 85C
  • Maximum Supply Current (mA)
    0.58@5V
  • Typical Output Current (mA)
    10@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.2@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@5V
  • Typical Voltage Gain (dB)
    113.98
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.13@5V
  • Minimum PSRR (dB)
    120
  • Minimum CMRR (dB)
    104
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    0.7
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources