Arrow Electronic Components Online
OP600C|OPTEK|simage
OP600C|OPTEK|limage
Phototransistors

OP600C

No Phototransistor Module Silicon 890nm 2-Pin(1+Tab) Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Viewing Orientation
    Top View
  • Peak Wavelength (nm)
    890
  • Maximum Rise Time (ns)
    15000(Typ)
  • Maximum Fall Time (ns)
    15000(Typ)
  • Maximum Light Current (uA)
    300(Min)
  • Maximum Collector Current (mA)
    50
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    50
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Mounting
    Snap in
  • Package Height
    2.79
  • Package Width
    1.52
  • Package Length
    2.24
  • PCB changed
    1
  • Tab
    Tab
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources