Phototransistors
OP560C
No Photodarlington Chip Silicon 935nm 2-Pin Side Looker Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Photodarlington
Lens Shape Type
Domed
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
28
Viewing Orientation
Side View
Peak Wavelength (nm)
935
Maximum Light Current (uA)
1100(Min)
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
1.1
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Darlington
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Through Hole
Package Height
5.84(Max)
Package Width
2.54(Max)
Package Length
4.57(Max)
PCB changed
2
Supplier Package
Side Looker
Pin Count
2
Lead Shape
Through Hole
Order Quantity

