Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Lens Color
Clear
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Side View
Maximum Light Current (uA)
2400
Maximum Collector Current (mA)
20
Maximum Dark Current (nA)
100(Typ)
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4(Typ)
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Through Hole
Package Height
5.84(Max)
Package Width
2.54(Max)
Package Length
4.57(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

