Phototransistors
OP535A
Photodarlington Chip Silicon 935nm 2-Pin T-1 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Photodarlington
Lens Shape Type
Domed
Lens Color
Green
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Top View
Peak Wavelength (nm)
935
Maximum Light Current (uA)
32000
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
15
Maximum Collector-Emitter Saturation Voltage (V)
1.1
Maximum Power Dissipation (mW)
100
Fabrication Technology
NPN Darlington
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Diameter
4.19(Max)
Mounting
Through Hole
Package Height
5.08(Max) + 0.76
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

