Operational Amplifiers - Op Amps
OP497FPZ
Op Amp Quad Precision Amplifier ±20V 14-Pin PDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
0.075@±15V
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.00015@±15V
Maximum Input Bias Current (uA)
0.00015@±15V
Maximum Supply Current (mA)
2.5@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.15@±15V
Typical Input Noise Voltage Density (nV/rtHz)
17@±15V
Typical Voltage Gain (dB)
132.04
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.02@±15V
Minimum PSRR (dB)
114
Minimum CMRR (dB)
114
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.05
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

