Arrow Electronic Components Online
OP482GSZ|ADI|simage
OP482GSZ|ADI|limage
Operational Amplifiers - Op Amps

OP482GSZ

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    4@±15V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Low Level Output Voltage (V)
    -13.9
  • Typical High Level Output Voltage (V)
    13.9
  • Maximum Input Offset Current (uA)
    0.00005@±15V
  • Typical Input Bias Current (uA)
    0.000003@±15V
  • Maximum Input Bias Current (uA)
    0.0001@±15V
  • Maximum Supply Current (mA)
    1@±15V
  • Typical Output Resistance (Ohm)
    200
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    9@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    36@±15V
  • Input Offset Voltage Drift (uV/°C)
    10(Typ)
  • Typical Voltage Gain (dB)
    86.02(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.01@±15V
  • Minimum PSRR (dB)
    92.04(Typ)
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    4
  • Typical Settling Time (ns)
    1600
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources