Operational Amplifiers - Op Amps
OP467GSZ-REEL
Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
0.5@±5V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15|±12|±9|±5
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.1@±5V
Typical Input Bias Current (uA)
0.125@±5V
Maximum Input Bias Current (uA)
0.6@±5V
Maximum Supply Current (mA)
10@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
90@±5V
Typical Input Noise Voltage Density (nV/rtHz)
7@±5V
Input Offset Voltage Drift (uV/°C)
3.5(Typ)
Typical Voltage Gain (dB)
83
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.8@±5V
Minimum PSRR (dB)
92
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
22
Typical Settling Time (ns)
280
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

